• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 558335 Pipe clamp Pipe CLIP FRS 210 - 219 M10 15 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width x thickness of clamp band 25 x 2.5 mm
  • Height Z 124 mm
  • Max. recv. Static load (central train): 2.75 kN
  • Screw plug: M8
  • Insulation: Sound insulation
Product type

Pipe clamp

Content

15 pc(s)

Material

Steel

Clamping range

210 up to 219 mm

Thread size

8"

Thread

M10

Material properties

zinc galvanized

Width

262 mm

Height

240 mm

Range (max.)

219 mm

Clamping range (min.)

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472087 Fischer 558335 Pipe clamp Pipe CLIP FRS 210 - 219 M10 15 pc(s)

Description

the fischer FRS pipe clamp is a two-screw pipe clamp made of galvanized steel of material quality DD11 with combination connection thread M 8/M 10. The design with two screws enables the optimized adaptation to the outer diameter of the pipe. Together with the combination connection thread this increases the flexibility. This means that pipes with an external diameter of 12 - 168 mm can be securely fastened with threaded rod or hanger bolt in accordance with the fire protection requirements of the fire resistance class R 120 and the MLAR in the interior. The pipe clamp meets the requirements of DIN 4109 with a chlorine-free and silicone-free sound insulation insert. the fischer FRS is suitable for applications in the temperature range from -40 °C to +100 °C.

This text is machine translated.

Features

  • The fire test report guarantees objectively tested functional safety
  • the two-screw design allows optimized adaptation to the outer diameter of the pipe
  • The connecting nut with combination thread M8/M10 ensures flexibility on the construction site
  • the sound insulation lining ensures noise reduction and prevents contact corrosion
  • The loss protection of the screws ensures a problem-free installation