• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 558528 Pipe clamp Massive pipe clamp FRSM 1 1/2" M10/M12 fvz 20 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Massive pipe clamp FRSM 1 1/2" M10/M12 fvz

  • Two-screw design for optimized adaptation to the outer diameter of the pipe
  • Loss protection of the screw
  • Connection nut with combination thread M10/M12
  • Sound-absorbing insert

Technical specifications

  • Load level: Heavy
  • Height Z 53 mm
  • Max. recv. Static load (central train): 2.50 kN
  • Screw plug: M6
  • Insulation: Sound insulation
Product type

Pipe clamp

Content

20 pc(s)

Material

Steel

Clamping range

48 up to 52 mm

Thread size

1 1/2"

Thread

M10 - M12

Material properties

hot-dip galvanized

Width

107 mm

Height

85 mm

Range (max.)

52 mm

Clamping range (min.)

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472082 Fischer 558528 Pipe clamp Massive pipe clamp FRSM 1 1/2" M10/M12 fvz 20 pc(s)

Description

the fischer FSM 1 1/2" M10/M12 fvz solid pipe clamp with sound insulation insert for fixing medium to heavy pipes with threaded rods or stock screws. The two-screw design allows optimized adaptation to the outer diameter of the pipe. Connection nut with combination thread M10/M12 for holding threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • High tested loads guarantee the safe function of the FRSM
  • the connecting nut with combination thread M10/M12, M12/M16 or M16 enables an optimized storage
  • the perforated clamp tape enables mounting with 2 threaded rods starting from Ø 124mm, e.g. for fixing cast roof drainage lines
  • the two-screw design allows optimized adaptation to the outer diameter of the pipe
  • The loss protection of the screws ensures a problem-free installation
  • the surface coating provides for a high corrosion protection against environmental influences such as moisture, water, salt water