• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 560590 Pipe clamp Pipe clamp FRS 121 - 127 stainless steel A2 5 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe clamp FRS 121 - 127 stainless steel A2

  • Stainless steel A2
  • Two-screw design for optimized adaptation to the outer diameter of the pipe
  • Loss protection of the screw
  • Sound-absorbing insert
  • Connection nut with M10 thread

Technical specifications

  • Width x thickness of clamp band 25 x 2.0 mm
  • Height Z 79 mm
  • Max. recv. Static load (central train): 2.00 kN
  • Screw plug: M8
Product type

Pipe clamp

Content

5 pc(s)

Material

Stainless steel

Clamping range

121 up to 127 mm

Thread size

M10

Thread

M10

Material properties

A2

Width

192 mm

Height

149 mm

Range (max.)

127 mm

Clamping range (min.)

121 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2471988 Fischer 560590 Pipe clamp Pipe clamp FRS 121 - 127 stainless steel A2 5 pc(s)

Description

the fischer FRS 121-127 A2 pipe clamp with sound insulation insert for fixing pipes with threaded rods or stock screws. The two-screw design allows optimized adaptation to the outer diameter of the pipe. Connecting nut with M10 thread for holding threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • The two-screw design allows optimized adaptation to the outer diameter of the pipe
  • The connecting nut with combination thread M8/M10 ensures flexibility on the construction site
  • the sound insulation lining ensures noise reduction and prevents contact corrosion
  • The loss protection of the screws ensures a problem-free installation