Fischer long-shaft anchor bolt DuXpand 8 x 80 FUS hex screw with U-disc
Clever combination of design and material for gentle bites on the building material
Expanding element with two anchoring depths for flexible use
Approved multiple mounting of non-load-bearing systems in concrete and masonry
Lateral ribs prevent rotation in the bore hole for comfortable mounting
Pre-assembled safety screw with hex head and molded washer
Technical specifications
(Ø)
8 mm
Product type
Plug (long)
Length
80 mm
Dim
(Ø x L) 8 mm x 80 mm
Content
10 pc(s)
Quantity per pack
10 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3835315 Fischer 562202 DuoXpand Plug (long) 80 mm 8 mm 10 pc(s)
Conformity certificate
Conformity certificate 3835315 Fischer 562202 DuoXpand Plug (long) 80 mm 8 mm 10 pc(s)
Description
The Fischer DuXpand long-shaft anchor bolt with two anchorage depths is approved with the Fischer hexagonal safety screw for multi-fixing of non-load systems in concrete, masonry and porous concrete. The plug expands optimally and saves material in the relevant building material due to its special shear geometry and the material combination. The range includes diameters from 8 and 10 and dowel lengths up to 230 mm. The DuXpand with the hexagonal screw and molded washer is especially suitable for fixing metal constructions.
This text is machine translated.
Features
10 x long shaft anchor bolt DuXpand 8 x 80 FUS
Scope of delivery
Fischer long-shaft anchor bolt DuXpand 8 x 80 FUS hex screw with U-disc
Description
The Fischer DuXpand long-shaft anchor bolt with two anchorage depths is approved with the Fischer hexagonal safety screw for multi-fixing of non-load systems in concrete, masonry and porous concrete. The plug expands optimally and saves material in the relevant building material due to its special shear geometry and the material combination. The range includes diameters from 8 and 10 and dowel lengths up to 230 mm. The DuXpand with the hexagonal screw and molded washer is especially suitable for fixing metal constructions.
This text is machine translated.
Features
10 x long shaft anchor bolt DuXpand 8 x 80 FUS
Scope of delivery
Fischer long-shaft anchor bolt DuXpand 8 x 80 FUS hex screw with U-disc