• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 562211 DuoXpand Plug (long) 100 mm 10 mm 10 pc(s)

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Fischer long-shaft anchor bolt DuXpand 10 x 100 FUS hex screw with U-disc

  • Clever combination of design and material for gentle bites on the building material
  • Expanding element with two anchoring depths for flexible use
  • Approved multiple mounting of non-load-bearing systems in concrete and masonry
  • Lateral ribs prevent rotation in the bore hole for comfortable mounting
  • Pre-assembled safety screw with hex head and molded washer

Technical specifications

  • Drive: TX40/SW 13
(Ø)

10 mm

Product type

Plug (long)

Length

100 mm

Dim

(Ø x L) 10 mm x 100 mm

Content

10 pc(s)

Quantity per pack

10 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835323 Fischer 562211 DuoXpand Plug (long) 100 mm 10 mm 10 pc(s)

Conformity certificate

Conformity certificate 3835323 Fischer 562211 DuoXpand Plug (long) 100 mm 10 mm 10 pc(s)

Description

The Fischer DuXpand long-shaft anchor bolt with two anchorage depths is approved with the Fischer hexagonal safety screw for multi-fixing of non-load systems in concrete, masonry and porous concrete. The plug expands optimally and saves material in the relevant building material due to its special shear geometry and the material combination. The range includes diameters from 8 and 10 and dowel lengths up to 230 mm. The DuXpand with the hexagonal screw and molded washer is especially suitable for fixing metal constructions.

This text is machine translated.

Features

  • 10 x long shaft anchor bolt DuXpand 10 x 100 FUS

Scope of delivery

  • Fischer long-shaft anchor bolt DuXpand 10 x 100 FUS hex screw with U-disc

More interesting products

(*All information is plus legal VAT)