• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 564580 FAZ II Plus 10/20 Cavity fixing 105 mm 10 mm 25 pc(s)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

10 mm

Product type

Cavity fixing

Material

Steel

Length

105 mm

Screw diameter

10 mm

Dim

(Ø x L) 10 mm x 105 mm

Suitable for

Concrete

Flintlime bricks

Content

25 pc(s)

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860979 Fischer 564580 FAZ II Plus 10/20 Cavity fixing 105 mm 10 mm 25 pc(s)

Description

The Fischer FAZ II Plus bolt anchor is the steel anchor for the highest demands now with even higher transverse loading capacities. The steel anchor secures heavy loads in cracked concrete. The proven expanding clip safely introduces the loads into concrete and allows a high load-carrying capacity immediately. Ideal is a steel anchor for example for anchoring railings, cable trays and consoles.

This text is machine translated.

Features

  • Significant increase in the cross-bearing capacity through the new evaluation (ETA) - fewer fixing points and smaller anchor plates save time and costsAdjustment to the loads down to the millimeter using the variable anchorage depthsThe first M6 stud anchor with a ETA rating option 1: For safe and approved anchoragesThe proven spreading clip provides the highest carrying capacity even with the size M6

More interesting products

(*All information is plus legal VAT)