• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 77890 UX 6 x 50 Universal dowel 50 mm 6 mm 50 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

6 mm

Product type

Universal dowel

Material

Polyamide

Length

50 mm

Screw diameter

4.5 mm

Dim

(Ø x L) 6 mm x 50 mm

Content

50 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479714 Fischer 77890 UX 6 x 50 Universal dowel 50 mm 6 mm 50 pc(s)

Description

the fischer universal plug is the all-rounder made of high-quality polyamide. The wall plug holds in concrete, but also in aerated concrete, masonry and plasterboard. The dowel is knotted in these building materials. the fischer UX universal plug can be used to fasten lights, curtain rails, light cabinets and baseboards, for example.

This text is machine translated.

Features

  • Plugs hold in all building materials
  • Dowel straddle irritating in solid substrates
  • Optimal screw guide
  • Knot itself in hole stones and behind plasterboard.

More interesting products

(*All information is plus legal VAT)