• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 94259 UX 8 x 50 WH K Universal dowel 50 mm 8 mm 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

8 mm

Product type

Universal dowel

Material

Polyamide

Length

50 mm

Screw diameter

5.5 mm

Dim

(Ø x L) 8 mm x 50 mm

Suitable for

Concrete

Cored bricks

Flintlime hollow bricks

Flintlime bricks

Natural stone

Drywall sheet

Solid stone

Solid brick

Content

4 pc(s)

Features

incl. L-hook

Material (details)

Nylon

Suitable for

Concrete, prestressed hollow-core concrete slabs, natural stone with dense structure, full brick, sand-lime solid brick, solid brick of lightweight concrete, aerated concrete (gas concrete), full-cast panels, perforated bricks, sand-lime brick, hollow block made from lightweight concrete, hollow concrete brick, concrete, etc., plasterboard and gypsum fibreboard, chipboard.

Description

the fischer UX universal plug is the all-rounder made of high-quality polyamide. The wall plug holds in concrete, but also in aerated concrete, masonry and plasterboard. The dowel is knotted in these building materials. The molded edge is practical. This means that the dowel does not slip into the drill hole when it is inserted. Angle hooks are already included in the packaging. This saves searching and guarantees that they also fit perfectly with the dowel. The fischer UX universal plug with angle hooks can be used to attach pictures, board and hanging cabinets, for example.

This text is machine translated.

Features

  • Plugs hold in all building materials
  • Dowel straddle irritating in solid substrates
  • With edge: plugs does not slide into the hole
  • Angular Hooks
  • Knot itself in hole stones and behind plasterboard.

Scope of delivery

  • 4x UNIVERSAL DOWEL UX 8x50 mm with edge, 4 x L-hook 5 x 70 mm.