• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer UX 6 x 50 SK Universal dowel 50 mm 6 mm 77855 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

6 mm

Product type

Universal dowel

Material

Polyamide

Length

50 mm

Screw diameter

4.5 mm

Dim

(Ø x L) 6 mm x 50 mm

Content

10 pc(s)

Features

incl. screw

Material (details)

Nylon

Suitable for

Concrete, prestressed hollow-core concrete slabs, natural stone with dense structure, full brick, sand-lime solid brick, solid brick of lightweight concrete, aerated concrete (gas concrete), full-cast panels, perforated bricks, sand-lime brick, hollow block made from lightweight concrete, hollow concrete brick, concrete, etc., plasterboard and gypsum fibreboard, chipboard.

Description

the fischer UX universal plug is the all-rounder made of high-quality polyamide. The wall plug holds in concrete, but also in aerated concrete, masonry and plasterboard as well as gypsum fiberboards. The dowel is knotted in these building materials. Screws with the correct diameter and length are already included in the packaging. This saves searching and guarantees that the screw fits optimally with the dowel. the fischer UX universal plug can be used to fasten lights, curtain rails, light cabinets and baseboards, for example.

This text is machine translated.

Features

  • Plugs hold in all building materials
  • Dowel straddle irritating in solid substrates
  • Screw fits optimally with dowel
  • Knot itself in hole stones and behind plasterboard.

Scope of delivery

  • 10 x UNIVERSAL DOWEL UX 6x50 mm, 10 x 4.5 x 75 mm chipboard screws.