
Number
Total (1 l = € 22.55)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Acrylic
- Suitable for
Crack and filler for repairing rough surfaces of inner and outer walls, joints between the wall and ceiling, connecting joints with low motion, add in dry and interior fittings, joints in window and shutter connections
- Heat resistance
-20 to +75 °C
- Factory colour
White
- Content
310 ml
Documents & Downloads
Security datasheet
Security datasheet 401238 Fischer Acrylic Factory colour White 512185 310 ml
Signal word
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 210: Safety data sheet available on request
Description
Fischer Structure Acrylic Premium DSA is the crack and filler for repairing rough surfaces of inner and outer walls. It is, for example, concrete, gypsum, wood, masonry and brick. Connecting joints with small movements as well as add in dry and interior fittings and window and shutter connections can be closed. The sealant is low-odour and non-corrosive. It can be used in temperatures of +5°C to +40°C can be processed, temperature resistant from -20°C to +75°C.
This text is machine translated.
This text is machine translated.
Features
- Excellent adhesion commercial paints and plasters
- Good UV- weathering and aging resistance enables application indoors and outdoors
- Perfect results, grainy structure.
What kind of Sealants & Compounds are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























