
Highlights & Details
Low-odor premium Bausilicon DBSA with high hohem spectrum
- Durable flexibilityFungicide/anti-fungalFor indoor and outdoor use.Low-odor and thus particularly suitable for use in closed rooms
Technical specifications
- Processing temperature +5 to +40 °C.
- Shore-A hardness: Approx. 25
- Permissible total deformation: 25 %
- Product type
Industrial silicone
- Suitable for
Joints and expansion joints in the construction industry (e.g. windows, doors, facades, light domes)Window glazingMotion and connection joints in the kitchen, sanitary and installation areaMirror bonding (transparent version)Sealing in machine, container and apparatus construction
- Processing time
10 - 15 min
- Heat resistance
-40 to +150 °C
- Factory colour
Transparent
- Content
310 ml
- Material suitability
Concrete
Chrome
Stainless steel
Iron
Enamel
Tiles
Glass
Wood
Ceramic
Copper
Show more
Documents & Downloads
Datasheet
Datasheet 401216 Fischer DBSA Industrial silicone Factory colour Transparent 053090 310 ml
Security datasheet
Security datasheet 401216 Fischer DBSA Industrial silicone Factory colour Transparent 053090 310 ml
Signal word
GHS / H Statements
- H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 273: Avoid release into the environment
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
Description
This text is machine translated.
Features
- Chemical base: 1K Silicon neutral AlcoxyCOMPLIES WITH DIN EN ISO 11600 F+G 25Durable flexibilityLow odorFungicide/anti-fungalProcessing time: 10 to 15 minutesProcessing temperature +5 °C to +40 °C.Temperature resistance -40 °C to +150 °C.Shore-A hardness approx. 25Permissible total deformation 25%Does not act corrosiveVery good weather, aging and UV resistanceCompatible with paintsCannot be painted overAbrasion-proof and streak-free
Hints
What kind of Sealants & Compounds are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































