
Highlights & Details
Fischer Elektronik 10019027 SK 107 75 SA Heat sink 3.7 K/W (L x W x H) 75 x 46 x 25 mm TO 220, TO 126
Our service for you
Technical specifications
- Product type
Heat sink
- Type
SK 107 75 SA
- Suitable for
TO 220
TO 126
- Factory colour
Black
- Thermal resistance R(th)
3.7 K/W
- Material
Aluminium
- Material properties
anodised
- Length
75 mm
- Width
46 mm
- Height
25 mm
- Dim
(L x W x H) 75 x 46 x 25 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 188441 Fischer Elektronik 10019027 SK 107 75 SA Heat sink 3.7 K/W (L x W x H) 75 x 46 x 25 mm TO 220, TO 126
User & Safety Instructions
User & Safety Instructions 188441 Fischer Elektronik 10019027 SK 107 75 SA Heat sink 3.7 K/W (L x W x H) 75 x 46 x 25 mm TO 220, TO 126
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 10.78*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























