
Highlights & Details
Fischer Elektronik 10022472 SK 68 75 SA Heat sink 3.6 K/W (L x W x H) 75 x 46 x 33 mm SOT 32, TO 220
Our service for you
Technical specifications
- Product type
Heat sink
- Type
SK 68 75 SA
- Suitable for
SOT 32
TO 220
- Factory colour
Black
- Thermal resistance R(th)
3.6 K/W
- Material
Aluminium
- Material properties
anodised
- Length
75 mm
- Width
46 mm
- Height
33 mm
- Dim
(L x W x H) 75 x 46 x 33 mm
- RoHS-compliant
Yes
- Material (details)
Black anodised aluminium
Documents & Downloads
Datasheet
Datasheet 188980 Fischer Elektronik 10022472 SK 68 75 SA Heat sink 3.6 K/W (L x W x H) 75 x 46 x 33 mm SOT 32, TO 220
User & Safety Instructions
User & Safety Instructions 188980 Fischer Elektronik 10022472 SK 68 75 SA Heat sink 3.6 K/W (L x W x H) 75 x 46 x 33 mm SOT 32, TO 220
Information
Information 188980 Fischer Elektronik 10022472 SK 68 75 SA Heat sink 3.6 K/W (L x W x H) 75 x 46 x 33 mm SOT 32, TO 220
Frequently Bought Together
(*All information is plus legal VAT)€ 40.95*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























