
Number
Minimum order quantity: 3
Total (€ 0.76 / piece)
€ 1.09
-30 %
€ 2.28
incl. VAT
14-day return policy included
Highlights & Details
Heatsink for housing
Our service for you
Technical specifications
- Product type
Heat sink
- Type
FK 210 SA CB
- Suitable for
SOT 32
TO 220
TO 126
- Factory colour
Black
- Thermal resistance R(th)
18 K/W
- Material
Aluminium
- Material properties
anodised
- Length
30 mm
- Width
25.4 mm
- Height
7.9 mm
- Dim
(L x W x H) 30 x 25.4 x 7.9 mm
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 188328 Fischer Elektronik 10034954 FK 210 SA CB Heat sink 18 K/W (L x W x H) 30 x 25.4 x 7.9 mm SOT 32, TO 220, TO 126
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.26€ 9.27*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































