
Fischer Elektronik 10035028 FK 244 08 D2 PAK Heat sink 29.3 K/W (L x W x H) 8 x 26 x 10 mm DPAK, TO 252, D²PAK, TO 263,
Highlights & Details
Heat sink FK 244
Our service for you
Technical specifications
- Material thickness 0.6 mm
- Product type
Heat sink
- Type
FK 244 08 D2 PAK
- Suitable for
DPAK
TO 252
D²PAK
TO 263
D³PAK
TO 268
SOT 669
LF-PAK
SOIC 8 FL MP
Power SO 10
Show more
- Thermal resistance R(th)
29.3 K/W
- Material
Copper
- Length
8 mm
- Width
26 mm
- Height
10 mm
- Dim
(L x W x H) 8 x 26 x 10 mm
- RoHS-compliant
Yes
- Material (details)
Copper (Cu)
- Type
HEAT SINK FK 244 08 D2 PAK
Documents & Downloads
Datasheet
Datasheet 188128 Fischer Elektronik 10035028 FK 244 08 D2 PAK Heat sink 29.3 K/W (L x W x H) 8 x 26 x 10 mm DPAK, TO 252, D²PAK, TO 263,
User & Safety Instructions
User & Safety Instructions 188128 Fischer Elektronik 10035028 FK 244 08 D2 PAK Heat sink 29.3 K/W (L x W x H) 8 x 26 x 10 mm DPAK, TO 252, D²PAK, TO 263,
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 10.97€ 9.97*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























