
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.79 / piece)
€ 179.00
incl. VAT
14-day return policy included
Highlights & Details
Copper heatsink FK250
Our service for you
Technical specifications
- Material thickness 0.6 mm
- Product type
Heat sink
- Type
FK 250 08 LF PAK
- Features
Solderable surface
- Suitable for
DPAK
LF-PAK
- Thermal resistance R(th)
34.8 K/W
- Material
Copper
- Length
8 mm
- Width
15 mm
- Height
8 mm
- Dim
(L x W x H) 8 x 15 x 8 mm
- RoHS-compliant
Yes
- Material (details)
Copper
- Type
FK 250 08 LF PAK
Documents & Downloads
Datasheet
Datasheet 181112 Fischer Elektronik 10035047 FK 250 08 LF PAK Heat sink 34.8 K/W (L x W x H) 8 x 15 x 8 mm DPAK, LF-PAK
User & Safety Instructions
User & Safety Instructions 181112 Fischer Elektronik 10035047 FK 250 08 LF PAK Heat sink 34.8 K/W (L x W x H) 8 x 15 x 8 mm DPAK, LF-PAK
Description
Copper heat sink with extraordinary heat conductivity Direct mounting of conducting board by solder-able surface































