
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Heat sink ICK BGA
Our service for you
Technical specifications
- Product type
Heat sink
- Type
ICK BGA 14 x 14
- Factory colour
Black
- Thermal resistance R(th)
29 K/W
- Material
Aluminium
- Material properties
anodised
- Length
14 mm
- Width
14 mm
- Height
6 mm
- Dim
(L x W x H) 14 x 14 x 6 mm
- RoHS-compliant
Yes
- Type
ICK BGA 14X14
Documents & Downloads
Datasheet
Datasheet 188195 Fischer Elektronik 10037021 ICK BGA 14 x 14 Heat sink 29 K/W (L x W x H) 14 x 14 x 6 mm
User & Safety Instructions
User & Safety Instructions 188195 Fischer Elektronik 10037021 ICK BGA 14 x 14 Heat sink 29 K/W (L x W x H) 14 x 14 x 6 mm
Description
Particularly suitable for Pin Grid Arrays Heatsink measurements suitable for the current BGA-Type. Labellable directly on the BGA-component.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.48*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























