
Highlights & Details
SMD heat sink
Our service for you
Technical specifications
- Product type
SMD heat sink
- Type
ICK SMD A 5 SA
- Factory colour
Black
- Thermal resistance R(th)
123 K/W
- Material
Aluminium
- Material properties
anodised
- Length
5 mm
- Width
6.3 mm
- Height
4.8 mm
- Dim
(L x W x H) 5 x 6.3 x 4.8 mm
- RoHS-compliant
Yes
- Material (details)
Black anodised aluminium
Documents & Downloads
Datasheet
Datasheet 187885 Fischer Elektronik 10037129 ICK SMD A 5 SA SMD heat sink 123 K/W (L x W x H) 5 x 6.3 x 4.8 mm
User & Safety Instructions
User & Safety Instructions 187885 Fischer Elektronik 10037129 ICK SMD A 5 SA SMD heat sink 123 K/W (L x W x H) 5 x 6.3 x 4.8 mm
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 10.42*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























