• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10042602

1/2
Image similar
Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
2
Total number of pins
40
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10042602

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 20

Our service for you

  • Symbol image for Fischer Elektronik 10042602
  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

2

Pins per row

20

Total number of pins

40

CS

2.54 mm

Connection

SMD

Factory colour

Black

Nominal voltage

60 V DC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

PA 4.6, GF

Pin length (PCB)

1.70 mm

Separable

No

Dim

(L x W x H) 50.8 x 5.08 x 4.2 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10042602

Industrial packaging

No

Content

1 pc(s)

Width

5.08 mm

Height

4.2 mm

Length

50.8 mm

RoHS-compliant

Yes

Max. temperature

+163 °C

Min. temperature

-40 °C

Type

MK 220 SMD 40

Documents & Downloads

Datasheet

Datasheet 739607 Fischer Elektronik 10042602

User & Safety Instructions

User & Safety Instructions 739607 Fischer Elektronik 10042602

More interesting products

(*All information is plus legal VAT)