• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10052654

1/2
Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
40
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10052654

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 20

Our service for you

  • Symbol image for Fischer Elektronik 10052654

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

2

Pins per row

20

Total number of pins

40

CS

2.54 mm

Connection

SMD

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact material

Copper alloy

Case material

PA 4.6, GF

Pin length (receptacle)

5.80 mm

Separable

No

Dim

(L x W x H) 50.8 x 16.3 x 5 mm

Manufacturer part #

10052654

Industrial packaging

No

Content

1 pc(s)

Dimensions

C 5.8 mm

Width

16.3 mm

Height

5 mm

Length

50.8 mm

RoHS-compliant

Yes

Max. temperature

+163 °C

Min. temperature

-40 °C

Type

SL 17 SMD 058 40 G

Documents & Downloads

Datasheet

Datasheet 739215 Fischer Elektronik 10052654

User & Safety Instructions

User & Safety Instructions 739215 Fischer Elektronik 10052654

More interesting products

(*All information is plus legal VAT)