• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik SIL socket (precision) No. of rows: 1 10027807 10 pc(s)

Product type
SIL socket (precision)
No. of rows
1
Total number of pins
11
CS
2 mm
Connection
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.60 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SOCKET TERM. STRIP GY 5 SMD 11 B SM

  • Content 10 pc(s)
  • No. of rows 1

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

  • Number of poles occupied: 11
  • Connection type: Soldering
  • Contact material contact sleeve/fork (post): Brass
  • Contact sleeve/fork (post) surface: Tin plated
  • Coating (alloy): Nickel
  • Layer thickness of inner spring contact (Matting): 0.25 µm
  • Layer thickness of contact sleeve/fork (post): 4 - 6 µm
  • Flammability class UL 94 V-0
Product type

SIL socket (precision)

No. of rows

1

Total number of pins

11

CS

2 mm

Connection

SMD

Nominal voltage

100 V DC

Contact surface

Gold plated

Dim

(L x W x H) 22 x 4.6 x 5.7 mm

Manufacturer part #

10027807

Content

10 pc(s)

Width

4.6 mm

Height

5.7 mm

Length

22 mm

RoHS-compliant

Yes

Max. temperature

163 °C

Min. temperature

-40 °C

Type

BLY 5 SMD 11 B SM

Documents & Downloads

Datasheet

Datasheet 3225095 Fischer Elektronik SIL socket (precision) No. of rows: 1 10027807 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3225095 Fischer Elektronik SIL socket (precision) No. of rows: 1 10027807 10 pc(s)

More interesting products

(*All information is plus legal VAT)