• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik SK 104/25,4/STS SK 104/25,4/STS Fin heat sink 9 K/W (L x W) 34.9 mm x 25.4 mm SOT 32, TO 220

Image similar
Product type
Fin heat sink
Suitable for
SOT 32
TO 220
Thermal resistance R(th)
9 K/W
Length
34.9 mm
Width
25.4 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extruded heat sink 35mm solder pin

Our service for you

Technical specifications

  • Mounting type: Screw mounting
  • Mounting position: Horizontal
Product type

Fin heat sink

Type

SK 104/25,4/STS

Suitable for

SOT 32

TO 220

Factory colour

Black

Thermal resistance R(th)

9 K/W

Material properties

anodised

Length

34.9 mm

Width

25.4 mm

Dim

(L x W) 34.9 mm x 25.4 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313909 Fischer Elektronik SK 104/25,4/STS SK 104/25,4/STS Fin heat sink 9 K/W (L x W) 34.9 mm x 25.4 mm SOT 32, TO 220

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)