
Highlights & Details
Quick mounting foam
Technical specifications
- Product type
Spray foam
- Factory colour
Beige
- Content
500 ml
Documents & Downloads
Datasheet
Datasheet 1542834 Fischer PU Pro 500 B2 Spray foam Factory colour Beige 50426 500 ml
Conformity certificate
Conformity certificate 1542834 Fischer PU Pro 500 B2 Spray foam Factory colour Beige 50426 500 ml
Conformity certificate 1542834 Fischer PU Pro 500 B2 Spray foam Factory colour Beige 50426 500 ml
Security datasheet
Security datasheet 1542834 Fischer PU Pro 500 B2 Spray foam Factory colour Beige 50426 500 ml
Signal word



Danger
GHS / H Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 319: Causes serious eye irritation
- H 332: Harmful if inhaled
- H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
- H 335: May cause respiratory irritation
- H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
- H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 271: Use outdoors or in a well-ventilated area only
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 405: Keep locked up
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 501: Dispose of contents/container at …
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray
GHS / EUH statements
- EUH 204: Contains isocyanates. May produce an allergic reaction
Description
This text is machine translated.
Features
- Material class B2
- Yield-free foam 30 l
- General supervision available test certificate for B2
- Tested Add Sound insulation
- Check for water resistance for bonding of shaft rings.
What kind of Sealants & Compounds are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































