
Highlights & Details
Fischer PU S 750 quick-fit foam
- General inspection certificate for B2Suitable as well foam and testedTested joint sound insulationAdapter foam - no additional foam gun requiredFresh foam splashes can be removed immediately with fischer PU Reinger
Technical specifications
- Processing temperature environment: +5 °C to +30 °C (can temperature: +5 °C to +25 °C)Adhesive free within approx. 15 min.Can be cut within approx. 45 min.Fully hardened within approx. 24 h.
- Product type
Spray foam
- Suitable for
Plaster/plasterboard Eloxal Plaster Sand-lime brick Timber Plastics (not on PE, PP, Teflon, Silicon) Masonry Metals Concrete
- Heat resistance
-40 upto +90 °C
- Factory colour
Beige
- Content
750 ml
- Material suitability
Concrete
Plasterboard
Wood
Flintlime brick
Plastic
Masonry
Documents & Downloads
Datasheet
Datasheet 2623671 Fischer PU S 750 Spray foam Factory colour Beige 40301 750 ml
Security datasheet
Security datasheet 2623671 Fischer PU S 750 Spray foam Factory colour Beige 40301 750 ml
Signal word



Danger
GHS / H Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 319: Causes serious eye irritation
- H 332: Harmful if inhaled
- H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
- H 335: May cause respiratory irritation
- H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
- H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 271: Use outdoors or in a well-ventilated area only
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 405: Keep locked up
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 501: Dispose of contents/container at …
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray
GHS / EUH statements
- EUH 204: Contains isocyanates. May produce an allergic reaction
Description
This text is machine translated.
Features
- The 63 dB sound insulation test meets the standards of modern sound insulation and ensures the reduction of noise. The adapter foam is waterproof according to external testing for use in wet environments and thus fulfills the requirements for a well foam. The fast screw-on adapter enables immediate use and is thus easy to use without the need for additional processing devices. The new non-stick safety valve guarantees permanent functionality.
What kind of Sealants & Compounds are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























