• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 77892 UX 12 x 70 Universal dowel 70 mm 12 mm 20 pc(s)

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

12 mm

Product type

Universal dowel

Material

Polyamide

Length

70 mm

Screw diameter

9 mm

Dim

(Ø x L) 12 mm x 70 mm

Content

20 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479716 Fischer 77892 UX 12 x 70 Universal dowel 70 mm 12 mm 20 pc(s)

Description

the fischer universal plug is the all-rounder made of high-quality polyamide. The dowel holds in concrete, but also in aerated concrete and masonry. the fischer UX universal plug can be used to fasten lights, curtain rails, light cabinets and baseboards, for example.

This text is machine translated.

Features

  • Dowel holding in many building materials
  • Dowel straddle irritating in solid substrates and perforated building materials.
  • Optimal screw guide.

More interesting products

(*All information is plus legal VAT)