• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1001620 SoftGrip Manual Garden saw 330 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hand saw with fixed blade

  • Saw blade length 33 cm
  • Ø up to 12 cm

Technical specifications

Product type

Garden saw

Operating type

Manual

Saw blade length

330 mm

Weight

132 g

Length

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1312933 Fiskars 1001620 SoftGrip Manual Garden saw 330 mm

Description

The teeth of the FISKARS say has been specially developed for the fast, efficient sawing wood. The Fiskars Xtract™ range enabled by the retractable blade and the integrated belt clip is secure and safe transportation. Ergonomically shaped, slip-proof grip for comfortable handling.

This text is machine translated.

Features

  • Special triangles for efficient say of fresh wood, coarse saw blade with Zugzahnung, comfortable, ergonomic handles with non-slip soft grip™ surface. With plastic case and belt loops.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)