• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1020414 All-purpose scissors Right-handed 240 mm White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

All-purpose scissors

Length

240 mm

Tip shape

Round

Handle colour

White

Content

1 pc(s)

Width

250 mm

Height

100 mm

Handedness

Right-handed

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348417 Fiskars 1020414 All-purpose scissors Right-handed 240 mm White

Description

Universal shears for cutting several layers of different materials, perfectly suitable for right-handed persons as well as for hands of different sizes.

The ergonomically shaped handle makes the grip pleasant and secure grip made from high quality plastic.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)