• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1027079 Hose connector 13 mm (1/2") - 15 mm (5/8") Water stop

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose connector

Features

Water stop

Hose connection

13 mm (1/2") - 15 mm (5/8")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414863 Fiskars 1027079 Hose connector 13 mm (1/2") - 15 mm (5/8") Water stop

Description

The Fiskars STOP connectors are equipped with a simple snap-on/snap-off design and enable the quick and easy exchange of water nozzles, casting rods, sprinklers and other hose ends, without having to switch off the water supply. An internal stop mechanism automatically stops the water flow during replacement. In addition, Softgrip® touchpoints allow easy handling of the connector, even in wet conditions.

Selecting and assigning hoses and connectors is easy thanks to our color coding system: Blue for 13-15 mm (1/2"-5/8"), red for 19 mm (3/4") and yellow for 9 mm (3/8"). All Fiskars connectors have a universal fit and can be used with other brands of irrigation products.

This text is machine translated.

Features

  • Internal stop mechanism stops the flow of water to replace water jets, casting rods, sprinklers and other hose ends
  • Softgrip® touch points ensure safe handling even in wet conditions
  • Comfortable grip, even in cold weather as compared to metal irrigation components
  • Colour coding system for easy connection to Fiskars hoses
  • Ø 13-15 mm (1/2-5/8")
  • Universal size – fits other brands

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)