• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1070834 Comfort Lawn sprinkler 285 m² (max.)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lawn sprinkler

Area type

Spot

Factory colour

Black

Type

Hose

Irrigated area

285 m² (max.)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414852 Fiskars 1070834 Comfort Lawn sprinkler 285 m² (max.)

Description

The adjustable Fiskars Comfort oscillating sprinkler S–M can be individually adjusted in its spray direction and ensures uniform irrigation with optimized water consumption. With the intuitive, non-slip regulators the watering direction and the range can be set easily and continuously, for an ideal control of the watering surface. The sprinkler is designed for a long service life and has a removable, extra large, rust-free filter that prevents dirt and deposits from penetrating. With the nozzle cleaning tool supplied, any blockages can be easily removed. Thanks to the removable end cap the sprinkler can be easily flushed out. The robust metal base with a swivel base offers excellent stability. The use of the integrated hanging hole enables a simple, compact storage. The universal connector fits on other brands.

This text is machine translated.

Features

  • Fiskars COMFORT oscillating sprinkler S–M – adjustable for an optimal irrigation area
  • Ideal for watering small to medium-sized gardens and lawns.
  • The range can be adjusted in such a way that sidewalks, walls etc. cannot be wetted
  • Intuitive, non-slip controller for adjusting range and direction
  • Continuously adjustable flow control
  • Extra large, rust-free filter - prevents the penetration of dirt and deposits, simply remove and rinse
  • The nozzle cleaning tool supplied helps you to immediately eliminate clogged nozzles
  • Removable end cap for easy rinsing of the sprinkler
  • Robust metal base for excellent stability
  • Swivel base and integrated hanging hole for easy, compact storage
  • Frost-resistant after the water has been drained beforehand
  • Universal connector – fits on other brands
  • Irrigation area max. 15 x 19 m (285 m²)

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)