• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1071660 Comfort Waterwheel Hose reel 9 mm 15 m 3/8" 1 pc(s) Black, Orange

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hose reel

Length

15 m

hose diameter

3/8"

Factory colour

Black

Orange

Hose inside diameter

9 mm

Hose connection

9 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414841 Fiskars 1071660 Comfort Waterwheel Hose reel 9 mm 15 m 3/8" 1 pc(s) Black, Orange

Description

The smallest Comfort Waterwheel in our irrigation range contains everything, WAS you need for the simple watering of smaller gardens, courtyards and terraces. It is equipped with a high-quality 9 mm (3/8") 13.5 m long garden hose and has an intelligent integrated storage compartment for accessories, an adjustable spray nozzle and a multi tap connector with three threads for most of the common tap sizes.

Due to the free horizontal positioning and the 360° rotation all the edges of the lawn can be reached and the irrigation area can be expanded. In addition, the Waterwheel is light and easy to move and the hose can be easily rolled out and rolled up. In combination with elegant design and the possibility of wall mounting, you get a compact complete package that does not need to be hidden.

This text is machine translated.

Features

  • Free placement and 360° rotation offer a large irrigation area
  • S: Garden size 0-150 m²
  • Garden hose, Ø 9 mm (3/8"), with hose connector STOP, 13.5 m long and easy to open and roll up
  • Feeder hose, Ø 9 mm (3/8"), with hose connector, 1.5 m long
  • Padded feet offer ground or terrace support
  • The built-in accessory compartment includes a spray nozzle and a universal tap connector
  • The universal tap connector contains three threads for the most common tap sizes
  • Total range 15 m.
  • Universal size – fits other brands

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)