• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars Power Tooth™ 1062916 Handheld saw

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Power tooth™ Hand Saw/Coarse teeth (55 cm, 7 TPI)

  • The Pro PowerTooth™ Universal Hand Saw (Coarse Teeth) has a triple ground blade for faster, more powerful cuts
  • RapidStart™ blade technology provides better control virtually without binding for faster, cleaner starts of cutting
  • The middle and rear parts of the sheet have 7 TPI for powerful cuts through all types of wood as well as laminate, PVC and more
  • The Softgrip™ contact points feature an innovative patent-pending texture that displaces moisture, prevents blistering and provides non-slip support
  • The special contouring of the handle allows you to place your second hand on top of the saw for extra force and control in the most difficult cuts
  • Oversized grip for larger and glove-based hands
  • Extra Softgrip™ around the handle offers an extended finger rest for additional precision and control
  • The provided blade guard can be securely attached to the blade for safe storage and transport and has an integrated pen holder
  • Blade with induction-hardened teeth for sustained sharpness
  • The friction-less, rust-resistant blade coating maintains the efficiency of the blade
  • 0.9 mm blade thickness offers stability
  • 45 and 90 degree angle guides allow you to mark on the spot for efficient cutting
  • 55 cm long blade
  • Hanging hole for storage

Technical specifications

Product type

Handheld saw

Saw blade length

550 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757893 Fiskars Power Tooth™ 1062916 Handheld saw

Description

The Pro PowerTooth™ Universal Hand Saw (Coarse Teeth) offers strength and control with a coarse tooth profile and has a razor-sharp, triple-ground blade for fast, powerful cuts through wood, laminate, PVC and more.

The blade also has RapidStart™ technology with more teeth per inch near the blade tip for faster, cleaner and more controlled cutting starts and virtually no binding. The rest of the triple-ground saw blade has 7 TPI for powerful, fast cutting, while the special contouring at the upper end of the handle allows two-handed placement for ultimate power and control.

The ergonomic features include an oversized grip for larger, glove hands, an extended finger support for precision and Softgrip™ with innovative texture that displaces moisture, prevents blisters and increases traction. The blade offers long-lasting sharpness with induction-hardened teeth and a low-friction, anti-corrosive coating. The sheet protection provides for security in the storage and has an integrated pen holder.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)