• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars Power Tooth™ 1062917 Handheld saw

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Power tooth™ Hand Saw (55 cm, 9 TPI)

  • For wood, laminate and PVC

Technical specifications

Product type

Handheld saw

Saw blade length

550 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757895 Fiskars Power Tooth™ 1062917 Handheld saw

Description

The Fiskars pro hand saw enables, thanks to three-way ground blade and RapidStart technology with 40% more teeth in the area of saw blade tip, fast, clean, controlled cuts through wood, laminate, PVC and more. The teeth are reinforced by induction hardening and therefore remain sharp for a long time. The extra-large grip with non-slip soft-grip surface provides for a firm grip, more control and precision while cutting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)