• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars Power Tooth™ 1062919 Handheld saw 622 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Fiskars Power tooth™ Hand Saw (50 cm, 9 TPI)

  • The Pro PowerTooth™ Universal hand saw has a triple-ground blade for faster, more powerful cuts
  • RapidStart™ blade technology provides better control virtually without binding for faster, cleaner starts of cutting
  • The middle and rear of the sheet have 9 TPI for powerful, smooth cuts through all kinds of wood as well as laminate, PVC and more
  • The Softgrip™ contact points on the handle have an innovative, patent-pending texture that displaces moisture, prevents blisters and provides non-slip support
  • The special contouring of the upper surface of the handle allows you to place your second hand on top of the saw for extra force and control in the most difficult cuts
  • Oversized grip for larger and glove-based hands
  • Extra Softgrip™ around the handle offers an extended finger rest for additional precision and control
  • The provided blade guard can be securely attached to the blade for safe storage and transport
  • Lining with integrated holder for Carpenter's pencil
  • Blade with induction-hardened teeth for sustained sharpness
  • The friction-less, rust-resistant blade coating maintains the efficiency of the blade
  • 0.9 mm blade thickness offers stability
  • 45 and 90 degree angle guides allow you to mark on the spot for efficient cutting
  • 50 cm long blade
  • Hanging hole for storage

Technical specifications

Product type

Handheld saw

Saw blade length

500 mm

Length

622 mm

Height

154 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757896 Fiskars Power Tooth™ 1062919 Handheld saw 622 mm

Description

With power and control, the Pro PowerTooth™ Universal hand saw has a razor-sharp, triple-ground blade for fast, smooth cuts through wood, laminate, PVC and more. The saw blade also features RapidStart™ technology with 40% more teeth near the blade tip for faster, cleaner and more controlled cutting starts and virtually no binding. The rest of the triple-ground saw blade has 9 TPI for powerful, fast, universal cutting, while the special contouring at the upper end of the handle allows two-handed guidance for ultimate power and control.

The ergonomic features include an oversized grip for larger, glove hands, an expanded finger support for precision and Softgrip™ with innovative texture that displaces moisture, prevents bubbles and increases traction. The blade offers long-lasting sharpness with induction-hardened teeth and a low-friction, anti-corrosive coating. The provided blade guard provides for security in the storage and has an integrated pen holder.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)