Fiskars Power Tooth™ Folding Drawsaw (25 cm, 13 TPI)
For cutting different materials
Technical specifications
Product type
Chop saw
Saw blade length
286 mm
Length
308 mm
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3757892 Fiskars Power Tooth™ 1062933 Chop saw 308 mm
Description
The Pro PowerTooth TM chopsaw was developed for fast, careful, clean cuts and ultimate safety.
It can be folded up to half its length and thus protects its ultra-sharp, finely ground teeth. A secure locking mechanism prevents accidental triggering, and a solid connection between sheet and handle provides security. The special blade ensures precision and control for softer wood and at the same time enables daily cuts on square timber, PVC and more. The thin sheet is flexible for fast, easy flush cuts. The ergonomically shaped handle allows multiple grip positions - keep it close to the end for maximum range and further up in the strangulation grip for more control. Its hook-shaped end provides a secure grip with a pulling movement.
The strategic Softgrip™ contact points of the handle feature an innovative texture that displaces moisture, prevents blisters and provides a non-slip grip. This saw is designed for maximum durability and sustainability, with a robust metal frame, induction-hardened teeth and a removable blade.
This text is machine translated.
Description
The Pro PowerTooth TM chopsaw was developed for fast, careful, clean cuts and ultimate safety.
It can be folded up to half its length and thus protects its ultra-sharp, finely ground teeth. A secure locking mechanism prevents accidental triggering, and a solid connection between sheet and handle provides security. The special blade ensures precision and control for softer wood and at the same time enables daily cuts on square timber, PVC and more. The thin sheet is flexible for fast, easy flush cuts. The ergonomically shaped handle allows multiple grip positions - keep it close to the end for maximum range and further up in the strangulation grip for more control. Its hook-shaped end provides a secure grip with a pulling movement.
The strategic Softgrip™ contact points of the handle feature an innovative texture that displaces moisture, prevents blisters and provides a non-slip grip. This saw is designed for maximum durability and sustainability, with a robust metal frame, induction-hardened teeth and a removable blade.