User & Safety Instructions 3062437 FIXED FIXTAG-CARD-BK Bluetooth tracker Black
Description
The FIXED TAG card Bluetooth locator with iOS support keeps an eye on everything, WAS is important for you. The unconventional locator with the dimensions of a credit card fits perfectly not only in every wallet, but also in a mobile phone sleeve or where the classical FIXED tag could not be attached or inserted. The Tag Card Locator is designed for more demanding conditions, is dust-proof and IP67-standard up to a depth of one meter for 30 minutes against water ingress. The FIXED Tag Card can be charged wirelessly, lasts for up to 3 months with a single charge and can withstand many charging cycles at the same time, so that the Tag Card can serve you for several years as compared to disposable detectors. FIXED Tag Card is a simple and effective solution for tracking and locating lost objects, which is free and works perfectly in the Apple ecosystem.
This text is machine translated.
Features
Wireless charger
3 months battery life per charge
Bluetooth 5.0
Credit card size (2 mm thin)
Water and dust proof (IP67)
System requirements
IOS, MacOS, iPadO
Description
The FIXED TAG card Bluetooth locator with iOS support keeps an eye on everything, WAS is important for you. The unconventional locator with the dimensions of a credit card fits perfectly not only in every wallet, but also in a mobile phone sleeve or where the classical FIXED tag could not be attached or inserted. The Tag Card Locator is designed for more demanding conditions, is dust-proof and IP67-standard up to a depth of one meter for 30 minutes against water ingress. The FIXED Tag Card can be charged wirelessly, lasts for up to 3 months with a single charge and can withstand many charging cycles at the same time, so that the Tag Card can serve you for several years as compared to disposable detectors. FIXED Tag Card is a simple and effective solution for tracking and locating lost objects, which is free and works perfectly in the Apple ecosystem.
This text is machine translated.
Features
Wireless charger
3 months battery life per charge
Bluetooth 5.0
Credit card size (2 mm thin)
Water and dust proof (IP67)
System requirements
IOS, MacOS, iPadO
What kind of NFC Tags & Bluetooth Trackers are you looking for?