• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIXED FIXTAG-CARD-OR Bluetooth tracker Orange

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIXED FIXTAG-CARD-OR Bluetooth tracker

  • Rechargeable without cable
  • IP67 Wet and dust-protection
  • Apple Where is? Support

Technical specifications

Product type

Bluetooth tracker

Factory colour

Orange

Use

Multifunction tracker

Bluetooth

5.0

GPS features

Splashproof casing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062439 FIXED FIXTAG-CARD-OR Bluetooth tracker Orange

Description

The FIXED TAG card Bluetooth locator with iOS support keeps an eye on everything, WAS is important for you. The unconventional locator with the dimensions of a credit card fits perfectly not only in every wallet, but also in a mobile phone sleeve or where the classical FIXED tag could not be attached or inserted. The Tag Card Locator is designed for more demanding conditions, is dust-proof and IP67-standard up to a depth of one meter for 30 minutes against water ingress. The FIXED Tag Card can be charged wirelessly, lasts for up to 3 months with a single charge and can withstand many charging cycles at the same time, so that the Tag Card can serve you for several years as compared to disposable detectors. FIXED Tag Card is a simple and effective solution for tracking and locating lost objects, which is free and works perfectly in the Apple ecosystem.

This text is machine translated.

Features

  • Wireless charger
  • 3 months battery life per charge
  • Bluetooth 5.0
  • Credit card size (2 mm thin)
  • Water and dust proof (IP67)

System requirements

  • IOS, MacOS, iPadO

What kind of NFC Tags & Bluetooth Trackers are you looking for?

More interesting products

(*All information is plus legal VAT)