• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex ALC 2/1-G/R Laser range finder Rechargeable Li-ion battery 70

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self adjusting cross line-laser with receiver mode

  • Reading range 50 - 70
  • Accuracy ± 0.3

Technical specifications

  • Number of lines horizontal: 1 pieces
  • Number of vertical lines: 1 pieces
  • Visible area lines horizontal: 110 °
  • Visible area vertical lines: 110 °
  • Max. Working range 50 m
  • Max. Working range with receiver: 70 m
  • Accuracy ± 0.3 mm
  • Self-leveling range 4°
  • Operating time max. 10 h
  • Temperature range -5 to +50 oC
  • Protection class IP54
  • Power supply: Integrated battery
Product type

Laser range finder

Min. reading range

50

Max. reading range

70

Accuracy ±

0.3

Units of measurement

m

Weight

360 g

Laser category

2

Dim

(L x W x H) 152 x 88 x 130 mm

Width

88 mm

Height

130 mm

Length

152 mm

Features

Rechargeable Li-ion battery

Type

ALC 2/1-G/R

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346114 Flex ALC 2/1-G/R Laser range finder Rechargeable Li-ion battery 70

Description

With each individually switchable horizontal and vertical laser line Specially anti-glare glasses provide for clean and high-precision laser lines Green laser diode The green line is clearly clearer in the display and even under poor light conditions still well visible Extends the range of 50 meters, with receiver up to 70 meters Self-leveling Optical warning signal with exceeding self-leveling range Self-leveling Simple operation Integrated Li-Polymer battery Transportation safety 1/4" Thread for tripod

This text is machine translated.

Scope of delivery

  • 1 Laser wall bracket (428167)
  • 1 USB cable
  • 1 USB charger
  • 1 carrying case

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)