• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex ALC 3/1-G/R Laser range finder incl. cross line laser 70

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self adjusting cross line-laser with receiver mode

  • Reading range 20 - 70
  • Accuracy ± 0.3

Technical specifications

  • Number of lines horizontal: 1 pieces
  • Number of vertical lines: 2 pieces
  • Visible area lines horizontal: 110 °
  • Visible area vertical lines: 110 °
  • Soldering function: Yes
  • Max. Working range 20 m
  • Max. Working range with receiver: 70 m
  • Accuracy 0.3 / solder 0.6 mm
  • Self-leveling range 4°
  • Operating time max. 10 h
  • Temperature range -5 to +50 oC
  • Protection class IP54
  • Power supply: Integrated battery
Product type

Laser range finder

Min. reading range

20

Max. reading range

70

Accuracy ±

0.3

Units of measurement

m

Functions

Length measurement

Weight

360 g

Weight, information

incl. rechargeable battery

Laser category

2

Dim

(L x W x H) 152 x 88 x 130 mm

Width

88 mm

Height

130 mm

Length

152 mm

Features

incl. cross line laser

Type

ALC 3/1-G/R

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346115 Flex ALC 3/1-G/R Laser range finder incl. cross line laser 70

Description

With one horizontal and two vertical Laser lines in 90° angle plus Lot (red Laser line), individually switchable Lot function Specially anti-glare glasses provide for clean and high-precision laser lines Green laser diode The green line image is clearly clearer in the display and even under poor light conditions still well visible Expands the range of 50 meters, with receiver up to 70 meters Self-leveling Optical warning signal with exceeding the self-leveling range Self-leveling Simple operation Transport-safety Integrated Li-polymer battery 1/4" Thread for stand Ideal for aligning the pedestal

This text is machine translated.

Scope of delivery

  • 1 Laser wall bracket (428167) 1 USB-cable 1 USB-charger 1 carry bag
  • 1 Laser wall bracket (428167)
  • 1 USB cable
  • 1 USB charger

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)