• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex DB 45 535105 Bit set

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779147 Flex DB 45 535105 Bit set

Description

Practical set in an impact-resistant, lockable box, stackable thanks to side locking. The bits, socket wrenches and impact nuts are neatly stowed and quickly accessible. Set consists of: Bits 25 mm: PH1 (2x), PH2 (3x), PH3 (2x), PZ1 (2x), PZ2 (3x), PZ3 (2X) H3, H4, H5, H6, SL4, SL5, SL5.5, SL6, T15, T20 (3X), T25 (3x), T30 (3x) T40, bits 50 mm: T25, T30, T40, PH2 (2x), H5, Bit holder magnetic 60 mm, adapter 1/4" to 1/2", socket wrench 6/8 mm and 1/2" impact nuts Ø 10/13 mm, length 78 mm.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)