• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex GCS 35 2x18-EC Rechargeable battery Cordless chainsaw w/o battery, w/o charger Blade length 350 mm

1/21
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless chainsaw

Operating type

Rechargeable battery

Blade length

350 mm

Battery voltage

18 V

Features

w/o battery

w/o charger

Weight

3.86 kg

Chain speed

12 m/s

Length

765 mm

Documents & Downloads

Datasheet

Datasheet 3779041 Flex GCS 35 2x18-EC Rechargeable battery Cordless chainsaw w/o battery, w/o charger Blade length 350 mm

User & Safety Instructions

User & Safety Instructions 3779041 Flex GCS 35 2x18-EC Rechargeable battery Cordless chainsaw w/o battery, w/o charger Blade length 350 mm

Information

Information 3779041 Flex GCS 35 2x18-EC Rechargeable battery Cordless chainsaw w/o battery, w/o charger Blade length 350 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)