• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex ORE 3-150 EC 230/CEE 447684 Router 400 W Ø 150 mm

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powerful eccentric sander with speed control, 150 mm

  • 400 W
  • Abrasive surface area: Ø 150 mm

Technical specifications

  • Mains frequency: 50/60 Hz.
  • Stroke: 3.0 mm
  • No-load speed 4000 - 10000 1 rpm
  • No-load stroke rate 8000 - 20000 1/min.
Product type

Router

400 W

Abrasive surface area

Ø 150 mm

Connector diameter (vacuum cleaners)

27 mm

Cable length

4.0 m

Operating voltage

230 V

Dim

(L x W x H) 230 x 150 x 125 mm

Weight

1400 g

Oscillation rate (max.)

20000 /min

Height

125 mm

Length

230 mm

Width

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345992 Flex ORE 3-150 EC 230/CEE 447684 Router 400 W Ø 150 mm

Description

Handy 150 mm router with best ergonomics and special balancing for low-vibration operation. Thus fatigue-free working that is kind to joints Brushless motor with higher efficiency and longer durability sanding speed according to the material through adjustable speed Effective dust extraction through integrated self-extraction for dust-free working with filter cartridge Equipped with plate brake, This means that there are no grinding cuts on the workpiece and there is no need for expensive reworking. Connection possibilities for external dust extraction with Ø 27 mm, Adapter SAD-C 27 AS or Anti-static suction hose SH 27x3.5m AS (445,045) Impact-resistant filter cartridge with replaceable PES filter allows easy dust disposal or cleaning of the filter at the highest service life PES filter cartridge for dust-free and economical working Velcro -disc available in three hardnesses: Soft, soft, hard hook-and-loop grinding disc with multi-hole system for optimum suction, suitable for all commercially available grinding agents Ø 150 Well suitable for over-head working

This text is machine translated.

Scope of delivery

  • 1 Velcro-grinding disc Medium (464120)
  • 1 PES-Micro filter cartridge (486833)
  • 1 Allen wrenches (392731)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)