• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex OSE 2-80 EC 230/CEE 468932 Random-orbit sander 260 W 80 x 130 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact orbital sander with speed control

  • 260 W
  • Abrasive surface area: 80 x 130 mm

Technical specifications

  • Mains frequency: 50/60 Hz.
  • Stroke: 2.0 mm
  • No-load speed 8000 - 12000 1 rpm
  • No-load stroke rate 16000 - 24000 1/min.
Product type

Random-orbit sander

260 W

Abrasive surface area

80 x 130 mm

Connector diameter (vacuum cleaners)

27 mm

Cable length

4.0 m

Operating voltage

230 V

Dim

(L x W x H) 163 x 90 x 121 mm

Weight

1200 g

Oscillation rate (max.)

24000 /min

Height

121 mm

Length

163 mm

Width

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346013 Flex OSE 2-80 EC 230/CEE 468932 Random-orbit sander 260 W 80 x 130 mm

Description

Light, compact one-hand orbital sander, particularly ergonomic and low vibration thanks to special balancing for fatigue-free joint work Ergonomically designed, handy grip cap with soft grip inlay ensures a secure hold and good guidance Brushless motor with higher efficiency and longer service life Electronics: Pre-selection of speed in 4 stages, constant speed maintenance through tacho-generator, soft start, Restart blocking material-oriented grinding speed by electronic speed adjustment Klett sand plate with 12-hole system for optimal suction, suitable for all commercial abrasives E-signal switch for simple, safe use with fast-stop function prevents a running of the sandpaper Equipped with plate brake, Thus, there are no grinding lines at the work-piece and an expensive post-processing Effective dust extraction through integrated self-extraction for dust-free working with filter cartridge Connection possibility for external dust extraction with Ø 27 mm, Anti-static suction hose SH 27x3.5m AS (445,045) Impact-resistant filter cartridge with replaceable PES-filter allows easy disposal of dust or cleaning of the filter at maximum service life Well-suited for over-head working

This text is machine translated.

Scope of delivery

  • 1 Klett sand plate (469009)
  • 1 PES-Micro filter cartridge (486833)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)