• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex TKL SP C 533238 Tool box (empty) (L x W x H) 560 x 397 x 261 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging capacity 35 kg
Dim

(L x W x H) 560 x 397 x 261 mm

Product type

Tool box (empty)

Length

560 mm

Height

261 mm

Width

397 mm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779074 Flex TKL SP C 533238 Tool box (empty) (L x W x H) 560 x 397 x 261 mm

Description

With the sturdy storage and transport system STACK PACK tools and accessories can be transported to the construction site without any problem. The boxes made of impact-resistant plastic with aluminum-reinforced corners protect tools and accessories against the harshest construction conditions. The boxes are equipped with a durable metal latch, additional handles provide a flexible and comfortable handling. Quick-connect fasteners offer quick, flexible and easy connection to the individual boxes, so that the storage system can be assembled according to individual needs. Hand tools, consumables and accessories are stored quickly and easily in the sturdy, open top box.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)