• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex TKL SP SET 2 533247 Tool box (empty) (L x W x H) 370 x 560 x 980 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging capacity 65 kg
Dim

(L x W x H) 370 x 560 x 980 mm

Product type

Tool box (empty)

Car phone holder features

Drawers

Length

370 mm

Height

980 mm

Width

560 mm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779069 Flex TKL SP SET 2 533247 Tool box (empty) (L x W x H) 370 x 560 x 980 mm

Description

With the sturdy storage and transport system STACK PACK tools and accessories can be transported to the construction site without any problem. The boxes made of impact-resistant plastic with aluminum-reinforced corners protect tools and accessories against the harshest construction conditions. The boxes are equipped with a durable metal latch, additional handles provide a flexible and comfortable handling. Quick-connect fasteners offer quick, flexible and easy connection to the individual boxes, so that the storage system can be assembled according to individual needs. The set consists of a worktop, two drawer boxes each with 3 and 2 drawers as well as the trolley. Ideal for storage of accessories and small parts. The contents are always perfectly sorted and easy to reach.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)