• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex TKL SP TT 533243 Tool bag (unequipped) (L x W x H) 398 x 390 x 410 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 398 x 390 x 410 mm

Product type

Tool bag (unequipped)

Length

398 mm

Height

410 mm

Width

390 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779079 Flex TKL SP TT 533243 Tool bag (unequipped) (L x W x H) 398 x 390 x 410 mm

Description

In the 44 compartments and inner pockets of the tool bag tools and accessories are kept clearly. Individual possibilities through inner and outer-mounted compartments, as well as a removable separator with many pockets in the middle of the bag. The robust bag is made of high-quality, double-layered polyester material. For the comfortable transport, the bag is equipped with a carry strap with shoulder pad as well as a pivoting carry handle. The tool bag can be attached to the lid of the boxes with the quick-connection fastener.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)