
1/4
Clamp meter
1000 V
1000 V
600 A
600 A
1000 μ F
10 kHz
True RMS
Bluetooth®
51.50 mm
100 mm
272 mm
560 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
CM276
Digital
(L x W x H) 272 x 100 x 51.50 mm
+300 °C
-10 °C
Built-in thermal imager
35 mm
yes
Datasheet 3305402 FLIR CM276 Clamp meter Digital Built-in thermal imager CAT III 1000 V, CAT IV 600 V
User & Safety Instructions 3305402 FLIR CM276 Clamp meter Digital Built-in thermal imager CAT III 1000 V, CAT IV 600 V
The necessary accessories are required to use the article as described.