• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR Kompaktes Wärmebild-Multimeter Precision tester Digital CAT III 600 V Display (counts): 6000

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,015.00 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Compact thermal image multimeter with METERLINK

  • IGM with MSX technology for quick identification of thermal abnormalities
  • VFD mode for precise electrical measurements
  • Intuitive setting wheel for easier navigation and menu selection
  • IR Super Resolution (320 × 240) for outstanding thermal clarity
  • Wireless MeterLink connectivity for trend analysis, comparisons, and mobile reporting
  • This text is machine translated.

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Precision tester

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Temperature

-10 ... 300 °C

Basic accuracy

0.3 %

Measurement type (details)

True RMS

Frequency range

45 Hz to 65 Hz

Interfaces

Bluetooth®

USB

Power supply (details)

Rechargeable LiPo battery (3.7 V, 2950mAh)

Height

31 mm

Width

87 mm

Length

168 mm

Weight

299

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Type

Kompaktes Wärmebild-Multimeter

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 168 x 87 x 31 mm

Temperature reading range (max.)

300 °C

Temperature reading range (min.)

-10 °C

Interfaces

Bluetooth®

USB

IP40

Documents & Downloads

Datasheet

Datasheet 3829547 FLIR Kompaktes Wärmebild-Multimeter Precision tester Digital CAT III 600 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 3829547 FLIR Kompaktes Wärmebild-Multimeter Precision tester Digital CAT III 600 V Display (counts): 6000

Description

Scope of delivery

  • TA93 remote control
  • CR1220 button battery
  • Silicon test leads
  • USB-A on USB-C cable
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)