• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FliteZone Pitts RTF RtF

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Flying model Pitts RtF / 360 mm

  • Mounted ready to fly model (RtF)
  • Made of high-strength, light EPP
  • Finish painted as shown
  • 6x Flight stabilizer
  • S-Bus interface
  • 1012 Coreless Motor
  • * 3 servos

Technical specifications

  • Span = 360 mm
  • Control = rudder, elevator, aileron, engine
Model version

RtF

Length

300 mm

Weight

75 g

Type

RtF (Ready To Fly)

Weight class

0 - 249 g

Model

Pitts RtF / 360 mm

for brands

FliteZone

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521720 FliteZone Pitts RTF RtF

Description

Semi Scale R/C model with especially good flight characteristics by 6x flight stabilizer. Via a toggle switch at the transmitter the sensitivity of the integrated 6X flight stabilizer can be selected between beginner - advanced and expert.

The model is delivered completely mounted and ready to fly.

A remote control transmitter is included in the delivery. The model builder can however also bind its usual DSMX (spectrum) or S-FHSS (Futaba) transmitter; an optional satellite receiver is required for this.

This text is machine translated.

Features

  • Special accessories:
  • Replacement battery, # 16445
  • Spare air screw, # 16440
  • Replacement spinner, # 16442
  • S-BUS satellite receiver for DSMX, # 16423
  • S-BUS satellite receiver for SFHSS, # 16424

Scope of delivery

  • Model plane completely assembled and painted
  • Remote control transmitter 2.4GHz MODE 2
  • LiPo battery flitezone 500mAh / 3.7V
  • USB charging cable

More interesting products

(*All information is plus legal VAT)