• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FliteZone Scale model battery pack (LiPo) 3.7 V 180 mAh No. of cells: 1 15 C Softcase Minium

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3.7 V 180 mAh LIPO battery

  • High voltage situation for more performance
  • This text is machine translated.

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

1

Voltage

3.7 V

Capacity (mAh, Ah)

180 mAh

Electrical load

15 C

Weight

4.8 g

Dim

(L x W x H) 45 x 12 x 6 mm

Connector system

Minium

Height

6 mm

Length

45 mm

Width

12 mm

Model version

Softcase

Manufacturer part #

C5515

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436815 FliteZone Scale model battery pack (LiPo) 3.7 V 180 mAh No. of cells: 1 15 C Softcase Minium

Description

Scope of delivery

  • 1 rechargeable battery;

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48€ 7.50*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)