
1/7
Handheld oscilloscope
20 MHz
4 GS/s
640 x 480 pixels
14.5 cm (5.7")
Multimeter functions
10 ns - 500 s/div
2
Manufacturer's standards (no certificate)
CAT IV 600 V
5 mV - 200 V/div
1 MΩ
AC, DC
10 V/DC up to 21 V DC
Li-ion battery 10.8 V
(L x W x H) 55 x 132 x 259 mm
1.4 kg
132 mm
259 mm
55 mm
USB
123B/EU/S
yes
Datasheet 1424969 Fluke 123B/EU/S Handheld oscilloscope 20 MHz 2-channel 4 GS/s Multimeter functions 1 pc(s)
User & Safety Instructions 1424969 Fluke 123B/EU/S Handheld oscilloscope 20 MHz 2-channel 4 GS/s Multimeter functions 1 pc(s)
The necessary accessories are required to use the article as described.